TDKCGJ3E2C0G1H102J080AAKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CGJ3E2C0G1H102J080AA multilayer ceramic capacitor from TDK! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.001uF. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

11 Stück: morgen versandbereit

This item has been discontinued

    Total0,03 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1723+
      Manufacturer Lead Time:
      36 Wochen
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      Japan
         
      • Price: 0,0282 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1723+
      Manufacturer Lead Time:
      36 Wochen
      Country Of origin:
      Japan
      • In Stock: 11 Stück
      • Price: 0,0282 €