50% Off
TDKCGJ3E2X7R1C333K080AAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
CGJ3E2X7R1C333K080AA | |
Automotive | Yes |
PPAP | Unknown |
Use TDK's CGJ3E2X7R1C333K080AA multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. Its capacitance value is 0.033uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |