TDKCGJ4J2X7R0J474K125AAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 6.3V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200
EAR99 | |
Obsolete | |
CGJ4J2X7R0J474K125AA | |
Automotive | Yes |
PPAP | Unknown |
0.47uF | |
10% | |
6.3VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CGJ4J2X7R0J474K125AA multilayer ceramic capacitor from TDK! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.47uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%.
EDA / CAD Models |