Cornell Dubilier ElectronicsCK05BX181KKondensator, keramisch, mehrschichtig
Cap Ceramic 180pF 200V BX 10% Radial 5.1mm 125°C
Not Compliant | |
EAR99 | |
Obsolete |
Due to the use of different ceramic dielectric materials used in this CK05BX181K multilayer ceramic capacitor from Cornell Dubilier, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. The CK05BX181K MLCC capacitor has a radial termination style. This product is 4.8 mm long, 4.8 mm tall and 2.3 mm deep. Its capacitance value is 180pF. It has a tolerance of 10%.