KEMET CorporationCK05BX221K7301Kondensator, keramisch, mehrschichtig
Cap Ceramic 220pF 200V BX 10% Radial 5.08mm 125°C T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This CK05BX221K7301 multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 220pF. It has a tolerance of 10%. The CK05BX221K7301 MLCC capacitor has a radial termination style. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep.