Cornell Dubilier ElectronicsCK05BX471KKondensator, keramisch, mehrschichtig
Cap Ceramic 470pF 200V BX 10% Radial 5.1mm 125°C
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This CK05BX471K multilayer ceramic capacitor (MLCC) from Cornell Dubilier consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 4.8 mm long, 4.8 mm tall and 2.3 mm deep. Its capacitance value is 470pF. The CK05BX471K MLCC capacitor has a radial termination style.