Cornell Dubilier ElectronicsCK06BX274KKondensator, keramisch, mehrschichtig
Cap Ceramic 0.27uF 50V BX 10% Radial 5.1mm 125°C
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
0.27uF | |
10% | |
50VDC | |
BX | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.1 | |
Molded | |
7.4 X 2.3 X 7.4 | |
-55 | |
125 | |
0.64 | |
7.4 | |
2.3 | |
7.4 | |
7.4 |
This CK06BX274K multilayer ceramic capacitor from Cornell Dubilier offers high stability and low losses for resonant circuit applications. Users like its straight standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 7.4 mm long, 7.4 mm tall and 2.3 mm deep. Its capacitance value is 0.27uF. It has a tolerance of 10%. The CK06BX274K MLCC capacitor has a radial termination style.