EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
10% | |
3000VDC | |
B | |
No | |
Radial | |
7.5 | |
7 X 6 | |
-25 | |
105 | |
Tape and Reel | |
0.6 | |
7(Max) | |
6(Max) | |
11(Max) | |
Through Hole |
EDA / CAD Models |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
10% | |
3000VDC | |
B | |
No | |
Radial | |
7.5 | |
7 X 6 | |
-25 | |
105 | |
Tape and Reel | |
0.6 | |
7(Max) | |
6(Max) | |
11(Max) | |
Through Hole |
EDA / CAD Models |