EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
-20% to 80% | |
3000VDC | |
E | |
No | |
Radial | |
7.5 | |
9.5 X 6 | |
-25 | |
105 | |
Bulk | |
0.6 | |
9.5(Max) | |
6(Max) | |
13.5(Max) | |
Through Hole |
EDA / CAD Models |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
-20% to 80% | |
3000VDC | |
E | |
No | |
Radial | |
7.5 | |
9.5 X 6 | |
-25 | |
105 | |
Bulk | |
0.6 | |
9.5(Max) | |
6(Max) | |
13.5(Max) | |
Through Hole |
EDA / CAD Models |