EAR99 | |
Obsolete | |
CK45-R3AD101KANRA | |
Automotive | Yes |
PPAP | Unknown |
The low-cost TDK CK45-R3AD101KANRA high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. Its capacitance value is 100pF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 10%. The CK45-R3AD101KANRA high frequency capacitor has a radial termination style.