TDKCK45-R3AD102K-VRAKondensator, keramisch, einlagig
Cap Ceramic Single 0.001uF 1000V R 10% (9 X 5mm) Radial Disc 5mm 125°C T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
CK45-R3AD102K-VRA | |
Automotive | No |
PPAP | No |
By using ceramic materials as a dielectric, the CK45-R3AD102K-VRA high frequency capacitor can take care of your heat dissipation needs. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. The CK45-R3AD102K-VRA high frequency capacitor has a radial termination style. It has a tolerance of 10%. This product is 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 0.001uF.
EDA / CAD Models |