EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
0.001uF | |
10% | |
1000VDC | |
R | |
No | |
Disc | |
Radial | |
5 | |
11 X 5 | |
-40 | |
125 | |
Bulk | |
0.6 | |
11(Max) | |
5(Max) | |
15(Max) | |
Through Hole |
EDA / CAD Models |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
0.001uF | |
10% | |
1000VDC | |
R | |
No | |
Disc | |
Radial | |
5 | |
11 X 5 | |
-40 | |
125 | |
Bulk | |
0.6 | |
11(Max) | |
5(Max) | |
15(Max) | |
Through Hole |
EDA / CAD Models |