TDKCK45-R3AD151K-GRAKondensator, keramisch, einlagig
Cap Ceramic Single 150pF 1000V R 10% (6 X 5mm) Radial Disc 5mm 125°C T/R
EAR99 | |
Obsolete | |
CK45-R3AD151K-GRA | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
150pF | |
10% | |
1000VDC | |
R | |
No | |
Disc | |
Radial | |
5 | |
6 X 5 | |
-25 | |
125 | |
Tape and Reel | |
0.6 | |
6(Max) | |
5(Max) | |
10(Max) | |
Through Hole |
EDA / CAD Models |