TDKCK45-R3AD152K-NRAKondensator, keramisch, einlagig
Cap Ceramic Single 0.0015uF 1000V R 10% (10 X 5mm) Radial Disc 5mm 125°C T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
CK45-R3AD152K-NRA | |
Automotive | No |
PPAP | No |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these CK45-R3AD152K-NRA single-layer ceramic disc capacitors from TDK. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. Its capacitance value is 0.0015uF. It has a tolerance of 10%. The CK45-R3AD152K-NRA high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
EDA / CAD Models |