Meist Gesucht
TDKCK45-R3AD222K-NRAKondensator, keramisch, einlagig
Cap Ceramic Single 0.0022uF 1000V R 10% (11.5 X 5mm) Radial Disc 7.5mm 125°C T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
CK45-R3AD222K-NRA | |
Automotive | No |
PPAP | No |
The use of ceramic materials helps dissipate heat quicker in the CK45-R3AD222K-NRA single-layer disc capacitor. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0022uF. It has a tolerance of 10%. This product is 5(Max) mm deep. The CK45-R3AD222K-NRA high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
EDA / CAD Models |