EAR99 | |
Obsolete | |
CK45-R3AD471KAVRA | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
470pF | |
10% | |
1000VDC | |
R | |
No | |
Disc | |
Radial | |
5 | |
8.5 X 5 | |
-40 | |
125 | |
Tape and Reel | |
0.6 | |
8.5(Max) | |
5(Max) | |
12.5(Max) | |
Through Hole |
EDA / CAD Models |
EAR99 | |
Obsolete | |
CK45-R3AD471KAVRA | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
470pF | |
10% | |
1000VDC | |
R | |
No | |
Disc | |
Radial | |
5 | |
8.5 X 5 | |
-40 | |
125 | |
Tape and Reel | |
0.6 | |
8.5(Max) | |
5(Max) | |
12.5(Max) | |
Through Hole |
EDA / CAD Models |