TDKCK45-R3DD101K-NRAKondensator, keramisch, einlagig
Cap Ceramic Single 100pF 2000V R 10% (6 X 5mm) Radial Disc 5mm 125°C T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
CK45-R3DD101K-NRA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic Single 100pF 2000V R 10% (6 X 5mm) Radial Disc 5mm 125°C T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
CK45-R3DD101K-NRA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |