EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
150pF | |
10% | |
2000VDC | |
R | |
No | |
Disc | |
Radial | |
7.5 | |
7 X 6 | |
-40 | |
125 | |
Bulk | |
0.6 | |
7(Max) | |
6(Max) | |
11(Max) | |
Through Hole |
EDA / CAD Models |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
150pF | |
10% | |
2000VDC | |
R | |
No | |
Disc | |
Radial | |
7.5 | |
7 X 6 | |
-40 | |
125 | |
Bulk | |
0.6 | |
7(Max) | |
6(Max) | |
11(Max) | |
Through Hole |
EDA / CAD Models |