TDKCK45-R3DD331K-NRAKondensator, keramisch, einlagig
Cap Ceramic Single 330pF 2000V R 10% (7.5 X 5mm) Radial Disc 5mm 125°C T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
CK45-R3DD331K-NRA | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
330pF | |
10% | |
2000VDC | |
R | |
No | |
Disc | |
Radial | |
5 | |
7.5 X 5 | |
-25 | |
125 | |
Tape and Reel | |
0.6 | |
7.5(Max) | |
5(Max) | |
11.5(Max) | |
Through Hole |
EDA / CAD Models |