TDKCK45-R3DD332K-NRAKondensator, keramisch, einlagig
Cap Ceramic Single 0.0033uF 2000V R 10% (17 X 5mm) Radial 10mm 125°C Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Ceramic Disc | |
0.0033uF | |
10% | |
2000VDC | |
R | |
No | |
Radial | |
10 | |
17 X 5 | |
-25 | |
125 | |
Bulk | |
0.6 | |
17(Max) | |
5(Max) | |
21(Max) | |
Through Hole |
EDA / CAD Models |