TDKCK45-R3FD102K-NRAKondensator, keramisch, einlagig
Cap Ceramic Single 0.001uF 3000V R 10% (12 X 6mm) Radial Disc 7.5mm 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
CK45-R3FD102K-NRA | |
Automotive | No |
PPAP | No |
Dissipate heat faster with the ceramic disc CK45-R3FD102K-NRA single-layer ceramic disc capacitor, designed from TDK. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 6(Max) mm deep. It has a tolerance of 10%. The CK45-R3FD102K-NRA high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.001uF.
EDA / CAD Models |