TDKCK45-R3FD331K-NRAKondensator, keramisch, einlagig
Cap Ceramic Single 330pF 3000V R 10% (8.5 X 6mm) Radial Disc 7.5mm 125°C T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
CK45-R3FD331K-NRA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic Single 330pF 3000V R 10% (8.5 X 6mm) Radial Disc 7.5mm 125°C T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
CK45-R3FD331K-NRA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |