TDKCKCA43CH1H220K100AAKondensator-Array
Cap Ceramic Array 22pF 50V CH 10% 1206 Pad SMD 4 Capacitor 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Array | |
22pF | |
10% | |
50VDC | |
CH | |
Ceramic | |
4 | |
Flat | |
Pad | |
8 | |
0.8 | |
3.2 X 1.6 X 1.1 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.1(Max) | |
Surface Mount |
EDA / CAD Models |