TDKCKCA43JB0J105M100AAKondensator-Array
Cap Ceramic Array 1uF 6.3V JB 20% 1206 Pad SMD 4 Capacitor 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Array | |
1uF | |
20% | |
6.3VDC | |
JB | |
Ceramic | |
4 | |
Flat | |
Pad | |
8 | |
0.8 | |
3.2 X 1.6 X 1.1 | |
1206 | |
-25 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.1(Max) | |
Surface Mount |
EDA / CAD Models |