Meist Gesucht
TDKCKCA43X5R0J105M100AAKondensator-Array
Cap Ceramic Array 1uF 6.3V X5R 20% 1206 Pad SMD 4 Capacitor 85°C T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Array | |
1uF | |
20% | |
6.3VDC | |
X5R | |
Ceramic | |
4 | |
Flat | |
Pad | |
8 | |
0.8 | |
3.2 X 1.6 X 1 | |
1206 | |
-55 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
1 | |
Surface Mount |
The CKCA43X5R0J105M100AA capacitor bank from TDK is a simple solution for arranging multiple capacitors onto a single inline package. It can withstand a voltage of 6.3 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. It has a tolerance of 20%. Its capacitance value is 1uF.