Meist Gekauft
TDKCKCA43X7R1C104M100AAKondensator-Array
Cap Ceramic Array 0.1uF 16V X7R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Array | |
0.1uF | |
20% | |
16VDC | |
X7R | |
Ceramic | |
4 | |
Flat | |
Pad | |
8 | |
0.8 | |
3.2 X 1.6 X 1 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1 | |
Surface Mount |
Thanks to TDK and their CKCA43X7R1C104M100AA capacitor bank, you'll be able to save space on your printed circuit if it originally contains multiple capacitors. It can withstand a voltage of 16 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. It has a tolerance of 20%. Its capacitance value is 0.1uF.
EDA / CAD Models |