Meist Gekauft
TDKCKCA43X7R1H103M100AAKondensator-Array
Cap Ceramic Array 0.01uF 50V X7R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Array | |
0.01uF | |
20% | |
50VDC | |
X7R | |
Ceramic | |
4 | |
Flat | |
Pad | |
8 | |
0.8 | |
3.2 X 1.6 X 1 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1 | |
Surface Mount |
This CKCA43X7R1H103M100AA capacitor bank will allow you to configure capacitors in networks you desire and is manufactured from TDK. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. Its capacitance value is 0.01uF. This product's terminal pitch is 0.8 mm. It has a tolerance of 20%.
EDA / CAD Models |