TDKCKCL22X7R1H104M085ABKondensator-Array
Cap Ceramic Array 0.1uF 50V X7R 20% 0805 Pad SMD 2 Capacitor 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Array | |
0.1uF | |
20% | |
50VDC | |
X7R | |
Ceramic | |
2 | |
Flat | |
Pad | |
4 | |
2 X 1.25 X 0.85 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.85 | |
±0.15 | |
±0.15 | |
±0.15 | |
Surface Mount |
EDA / CAD Models |