TDKCKCM25JB0J104M060AAKondensator-Array
Cap Ceramic Array 0.1uF 6.3V JB 20% Pad SMD 2 Capacitor 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Array | |
0.1uF | |
20% | |
6.3VDC | |
JB | |
Ceramic | |
2 | |
Flat | |
Pad | |
4 | |
1.37 X 1 X 0.6 | |
-25 | |
85 | |
Tape and Reel | |
1.37 | |
1 | |
0.6 | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |