TDKCKCM25X5R0J105M080AAKondensator-Array
Cap Ceramic Array 1uF 6.3V X5R 20% Pad SMD 2 Capacitor 85°C T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Array | |
1uF | |
20% | |
6.3VDC | |
X5R | |
Ceramic | |
2 | |
Flat | |
Pad | |
4 | |
0.64 | |
1.37 X 1 X 0.8 | |
-55 | |
85 | |
Tape and Reel | |
1.37 | |
1 | |
0.8 | |
Surface Mount |
This CKCM25X5R0J105M080AA capacitor bank will allow you to configure capacitors in networks you desire and is manufactured from TDK. It can withstand a voltage of 6.3 VDC. It has 4 terminals. This high voltage capacitor bank has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product's terminal pitch is 0.64 mm. Its capacitance value is 1uF. It has a tolerance of 20%. This product is 1.37 mm long, 0.8 mm tall and 1 mm deep.