TDKCKCM25X5R0J224M060AAKondensator-Array
Cap Ceramic Array 0.22uF 6.3V X5R 20% Pad SMD 2 Capacitor 85°C T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Array | |
0.22uF | |
20% | |
6.3VDC | |
X5R | |
Ceramic | |
2 | |
Flat | |
Pad | |
4 | |
0.64 | |
1.37 X 1 X 0.6 | |
-55 | |
85 | |
Tape and Reel | |
1.37 | |
1 | |
0.6 | |
Surface Mount |
Thanks to TDK and their CKCM25X5R0J224M060AA capacitor bank, you can use multiple capacitors within your circuit using the space of a single chip. It can withstand a voltage of 6.3 VDC. It has 4 terminals. This high voltage capacitor bank has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.22uF. It has a tolerance of 20%. This product is 1.37 mm long, 0.6 mm tall and 1 mm deep. This product's terminal pitch is 0.64 mm.