TDKCKCM25X7R1E103M060ALKondensator-Array
Cap Ceramic Array 0.01uF 25V X7R 20% 0504 Pad SMD 2 Capacitor 125°C Automotive T/R
Compliant | |
EAR99 | |
Obsolete | |
Array | |
0.01uF | |
20% | |
25VDC | |
X7R | |
Ceramic | |
2 | |
Flat | |
Pad | |
4 | |
0.64 | |
1.37 X 1 X 0.6 | |
0504 | |
-55 | |
125 | |
Tape and Reel | |
1.37 | |
1 | |
0.6 | |
Surface Mount |
EDA / CAD Models |