Samsung Electro-MechanicsCL03A104KQ3NNNDKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 0.6 | |
| 0.3 | |
| 0.3 | |
| 0.000317 | |
| N/R |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CL03A104KQ3NNND multilayer ceramic capacitor from Samsung Electro-Mechanics has a multitude of uses for various applications! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.1uF.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
