Samsung Electro-MechanicsCL03A224KQ3NNNHKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
6.3VDC | |
X5R | |
Standard | |
Yes | |
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
0.000317 | |
±0.05 | |
±0.05 | |
±0.05 |
This CL03A224KQ3NNNH multilayer ceramic capacitor from Samsung Electro-Mechanics has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.22uF. It has a tolerance of 10%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.