Samsung ElectronicsCL03B271KO3NNNHKondensator, keramisch, mehrschichtig
Cap Ceramic 270pF 16V X7R 10% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
270pF | |
10% | |
16VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.5 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
0.000285 |
EDA / CAD Models |