Samsung ElectronicsCL05A225KP5NSNCKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |