Samsung ElectronicsCL05B102KO5NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |