Samsung ElectronicsCL05B104KP5NNNDKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |