Samsung ElectronicsCL05C680JB51PNCKondensator, keramisch, mehrschichtig
Cap Ceramic 68pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Ceramic 68pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |