Samsung Electro-MechanicsCL10A105MP6NXNCCapacitor Feed Through
Cap Feed Through 1uF 10VDC X5R 20% Pad Flat 0603 85°C
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
10VDC | |
10G | |
X5R | |
No | |
Flat | |
Surface Mount | |
0.9 | |
10 | |
0603 | |
-55 | |
85 | |
1.6 | |
0.8 | |
0.6 | |
±0.15 | |
±0.1 | |
±0.1 |
This CL10A105MP6NXNC multilayer ceramic capacitor from Samsung Electro-Mechanics is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 1uF. It has a tolerance of 20%. This product is 1.6 mm long, 0.6 mm tall and 0.8 mm deep.
EDA / CAD Models |