Samsung ElectronicsCL10B221KB8NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 220pF 50V X7R 10% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
220pF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
EDA / CAD Models |