Samsung ElectronicsCL10B223KB8NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.022uF | |
10% | |
50VDC | |
X7R | |
Standard | |
Yes | |
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
0.005522 | |
±0.1 | |
±0.1 | |
±0.1 |
EDA / CAD Models |