Samsung ElectronicsCL10B333KO8NNNDKondensator, keramisch, mehrschichtig
Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0603 125°C T/R
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0603 125°C T/R
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |