Samsung ElectronicsCL10C471JB8NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |