Samsung ElectronicsCL10F224ZA8NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.22uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |