Samsung Electro-MechanicsCL14A105MO3NANCKondensator-Array
Cap Ceramic Array 1uF 16V X5R 20% 0504 Pad SMD 2 Capacitor 85°C
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Array | |
1uF | |
20% | |
16VDC | |
X5R | |
Ceramic | |
2 | |
Flat | |
Pad | |
4 | |
0.64 | |
1.4 X 1 X 0.4 | |
0504 | |
-55 | |
85 | |
1.4(Max) | |
1(Max) | |
0.4(Max) | |
Surface Mount |
Simplify your electronic circuit by using a single CL14A105MO3NANC capacitor bank from Samsung Electro-Mechanics in place of multiple capacitors.