Samsung ElectronicsCL21A475MPFNNNEKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |