Samsung ElectronicsCL21B105MPFNNNEKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 10V X7R 20% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 1uF 10V X7R 20% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |