Samsung Electro-MechanicsCL31B104KACNBNCKondensator-Array
Cap Ceramic Array 0.1uF 25V X7R 10% 1206 Pad SMD 4 Capacitor 125°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Array | |
0.1uF | |
10% | |
25VDC | |
X7R | |
Ceramic | |
4 | |
Flat | |
Pad | |
8 | |
0.8 | |
3.2 X 1.6 X 0.85 | |
1206 | |
-55 | |
125 | |
3.2 | |
1.6 | |
0.85 | |
±0.15 | |
±0.15 | |
±0.15 | |
Surface Mount |
The Samsung Electro-Mechanics CL31B104KACNBNC capacitor bank is the ideal component for printed circuits, where space is valuable. It can withstand a voltage of 25 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 0.1uF.