Samsung ElectronicsCL31B333KCCNNNDKondensator, keramisch, mehrschichtig
Cap Ceramic 0.033uF 100V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
0.033uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
3.2 X 1.6 X 0.85 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.85 |
EDA / CAD Models |